| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-301 |
516-090-501-301
| Heilind Number: | EDA516-090-501-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-301 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability, this connector boasts a robust construction and a contact material of Copper Alloy, ensuring optimal signal transfer. The Gold over Nickel plating provides enhanced durability and corrosion resistance, making it ideal for use in a wide range of industrial applications. With a contact type of Taper Tail, it offers secure and stable connections, even in high-vibration environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand the harshest conditions. Trust in the quality and performance of our Rack & Panel Connector for your connectivity needs.

