| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-302 |
516-090-501-302
| Heilind Number: | EDA516-090-501-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-302 Rack & Panel Connector, a cutting-edge solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from durable copper alloy, it ensures reliable conductivity, while the gold plating over nickel guarantees long-term corrosion resistance. Featuring a taper tail contact design, it offers secure and efficient mating. With an impressive operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide variety of environments. Trust in the quality and performance of our Rack & Panel Connector for all your PCB connectivity needs.

