| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-311 |
516-090-501-311
| Heilind Number: | EDA516-090-501-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-311 Rack & Panel Connector, meticulously engineered for seamless power transmission in high-performance electronic systems. Designed for durability and efficiency, this connector boasts a robust copper alloy construction with gold plating over nickel contacts, ensuring optimal conductivity and corrosion resistance. With a high amperage rating of 8.5 A, it offers reliable power delivery even in demanding environments. Featuring a Taper Tail contact type, it provides secure and stable connections for your PCB assemblies. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for critical applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the quality and performance of our Rack & Panel Connector to power your innovations with precision.

