| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-321 |
516-090-501-321
| Heilind Number: | EDA516-090-501-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-090-501-321. Engineered for seamless board-to-board connections, this essential component boasts a robust copper alloy construction, ensuring reliable conductivity even in demanding industrial environments. The gold plating over nickel enhances durability and corrosion resistance, while the innovative Taper Tail contact type guarantees secure mating. With an impressive amperage rating of 8.5 A, this connector is designed to deliver optimal power transmission efficiency. Its wide operating temperature range of -40 to 105 °C further ensures consistent performance in extreme conditions. Trust in this connector for seamless and dependable connectivity in your PCB applications.

