| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-362 |
516-090-501-362
| Heilind Number: | EDA516-090-501-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-090-501-362. Designed for seamless board-to-board connectivity, this essential component ensures reliable power transmission with an impressive amperage rating of 8.5 A. Crafted from durable Copper Alloy with a premium Gold over Nickel plating, the Taper Tail contacts guarantee optimal signal integrity and longevity. Operable in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Trust in its robust construction and efficient performance to streamline your PCB connectivity needs. Elevate your systems with this essential connector, available now in our Products lineup.

