| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-410 |
516-090-501-410
| Heilind Number: | EDA516-090-501-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-410 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-410 Rack & Panel Connector, a high-performance solution for seamless connectivity in your electronic devices. Designed for durability and reliability, this connector boasts a robust construction with copper alloy contacts coated in gold over nickel for optimal conductivity and corrosion resistance. Featuring a taper tail contact type, it ensures secure and stable connections even in demanding applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers exceptional performance in a wide range of environments. Trust in the 516-090-501-410 for efficient board-to-board PCB connections in your projects.

