| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-412 |
516-090-501-412
| Heilind Number: | EDA516-090-501-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-412 Rack & Panel Connector, a powerhouse of connectivity engineered for high-performance applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in even the most demanding environments. Crafted from premium Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The Taper Tail contact design allows for easy and secure installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in a variety of conditions. Ideal for use in PCB connectors, board-to-board connections, and more, this connector is a versatile solution for your connectivity needs. Upgrade to the 516-090-501-412 and experience seamless, high-speed data transfer and power delivery like never before.

