| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-455 |
516-090-501-455
| Heilind Number: | EDA516-090-501-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections in even the most demanding applications. With a robust copper alloy construction and gold-plated contacts, this connector ensures optimal conductivity and durability, even in harsh operating environments. The Taper Tail contact design facilitates easy installation and secure mating, while its wide operating temperature range of -40 to 105 °C guarantees performance stability in extreme conditions. Trust in the exceptional quality of this connector for your critical connectivity needs.

