| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-501 |
516-090-501-501
| Heilind Number: | EDA516-090-501-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-501 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for optimal power transmission, this connector boasts an impressive 8.5 A amperage rating, ensuring reliable performance in demanding applications. Crafted with precision from durable Copper Alloy, it features Gold over Nickel plating for enhanced conductivity and corrosion resistance. The innovative Taper Tail contact design guarantees secure and efficient mating, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in the superior quality and durability of this connector to meet your connectivity needs with excellence. Explore our full range of PCB connectors under the Products category to discover more essential solutions for your electronic projects.

