| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-502 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-502 |
516-090-501-502
| Heilind Number: | EDA516-090-501-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-502 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. With a robust construction and copper alloy contacts plated with gold over nickel, this connector ensures optimal conductivity and durability, even in extreme temperatures ranging from -40 to 105 °C. The Taper Tail contact type offers easy installation and a secure connection, making it ideal for industrial applications requiring an amperage rating of 8.5 A. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

