| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-506 |
516-090-501-506
| Heilind Number: | EDA516-090-501-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for secure and reliable board-to-board PCB connections. Engineered for high-performance applications, this connector features a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and durability. With a current rating of 8.5 A and a temperature range of -40 to 105 °C, it is ideal for use in demanding environments. The taper tail contact design not only enhances signal integrity but also simplifies installation. Trust in the quality and efficiency of this essential component for seamless connectivity in your electronic systems.

