| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-511 |
516-090-501-511
| Heilind Number: | EDA516-090-501-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-511 Rack & Panel Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector offers a robust amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with precision, it features contact material made of durable Copper Alloy with a protective gold plating over nickel, guaranteeing long-lasting performance even in harsh environments. The innovative Taper Tail contact type provides a secure and stable connection, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in the quality and durability of our Rack & Panel Connector to meet your connectivity needs with ease.
