| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-515 |
516-090-501-515
| Heilind Number: | EDA516-090-501-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-515 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 516-090-501-515 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. With an impressive amperage rating of 8.5 A, this connector is designed to handle power-intensive applications with ease. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable and corrosion-resistant contact, even in harsh operating environments ranging from -40 to 105 °C. Featuring a Taper Tail contact type, it guarantees secure and stable connections. Ideal for use in a variety of industries, this connector is a must-have for any project requiring efficient and enduring PCB connectivity. Trust in the 516-090-501-515 for unmatched performance and durability.

