| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-521 |
516-090-501-521
| Heilind Number: | EDA516-090-501-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-521 Rack & Panel Connector, the ultimate solution for seamless board-to-board connections in electronic systems. Engineered for optimal performance, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. Its innovative Taper Tail contact design enhances stability and signal integrity, even in harsh operating environments ranging from -40 to 105 °C. Trust in this connector to streamline your PCB assembly process and deliver unparalleled connectivity in a variety of applications. Elevate your system's performance with the 516-090-501-521 Rack & Panel Connector.

