| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-525 |
516-090-501-525
| Heilind Number: | EDA516-090-501-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connectivity. Featuring durable Copper Alloy contacts with Gold plating over Nickel, this connector ensures reliable power transmission at an amperage of 8.5 A. Its innovative Taper Tail design allows for easy installation and secure mating, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environmental conditions. Trust in its quality construction and precision engineering to streamline your PCB assembly process and enhance overall system efficiency.

