| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-551 |
516-090-501-551
| Heilind Number: | EDA516-090-501-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-551 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for durability and efficiency, this connector features a rugged construction and a secure Taper Tail contact type, ensuring reliable power transmission even in harsh environments. With a current rating of 8.5 A and precision-crafted Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with excellence.

