| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-565 |
516-090-501-565
| Heilind Number: | EDA516-090-501-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-090-501-565, designed for seamless board-to-board PCB connections. Engineered for optimal conductivity, this connector features copper alloy contacts with gold plating over nickel for enhanced durability and signal transmission. With a robust amperage rating of 8.5 A, it ensures reliable power delivery in various applications. The innovative Taper Tail contact design offers secure and efficient mating, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in this connector for flawless connectivity and performance in your electronic systems.

