| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-601 |
516-090-501-601
| Heilind Number: | EDA516-090-501-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-601 Rack & Panel Connector, the ideal solution for seamless board-to-board PCB connectivity. Engineered for high-performance applications, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material of copper alloy and gold over nickel plating guarantee excellent conductivity and longevity. Featuring a Taper Tail contact type, it facilitates easy installation and secure mating. Designed to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and performance of this connector for all your connectivity needs.

