| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-622 |
516-090-501-622
| Heilind Number: | EDA516-090-501-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our premium Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. This high-performance connector boasts a durable construction with copper alloy contacts, ensuring maximum conductivity and longevity. The contacts are plated with gold over nickel, offering exceptional corrosion resistance and signal integrity. With a taper tail contact type, this connector guarantees a secure and tight fit, even in high vibration environments. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for use in various industrial applications. Trust in the 516-090-501-622 for efficient and robust connectivity solutions.

