| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-102 |
516-090-520-102
| Heilind Number: | EDA516-090-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this reliable Rack & Panel Connector. Designed for seamless integration, this connector features PC Tail contacts with gold plating over nickel, ensuring optimal conductivity and durability. With an amperage rating of 8.5 A, it provides robust power transmission for various applications. Operating smoothly in a wide temperature range from -40 to 125 °C, it guarantees consistent performance even in challenging environments. Trust in this essential component for efficient board-to-board connections in your electronic systems.

