| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-110 |
516-090-520-110
| Heilind Number: | EDA516-090-520-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Featuring durable construction and high-performance capabilities, this connector is a reliable solution for various electronic applications. With a contact material of Copper Alloy and gold over Nickel plating, it ensures efficient power transmission and superior conductivity. The PC Tail contact type offers easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity setup with this essential component for a seamless and efficient electronic system.

