| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-111 |
516-090-520-111
| Heilind Number: | EDA516-090-520-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB applications, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity. Featuring PC Tail contact type, it ensures secure and stable connections even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it offers reliable performance under varying conditions. Elevate your connectivity game with this essential component, perfect for a wide range of industrial and commercial applications.

