| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-112 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-112 |
516-090-520-112
| Heilind Number: | EDA516-090-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-112 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it boasts a durable construction featuring Copper Alloy contacts with Gold over Nickel plating for optimal conductivity. With a contact type of PC Tail, it ensures secure and reliable connectivity, even in harsh operating environments ranging from -40 to 125°C. Perfect for a wide range of applications, this connector is a must-have for any electronics project requiring efficient and long-lasting connections. Elevate your connectivity game with this essential component.

