| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-121 |
516-090-520-121
| Heilind Number: | EDA516-090-520-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for reliable board-to-board PCB connections, this connector offers seamless compatibility and efficient power transfer. With a durable construction and precision engineering, it ensures optimal performance in various applications. The gold-plated copper alloy contacts guarantee secure and low-resistance connections, while the PC Tail design allows for easy installation. Operating seamlessly in extreme temperatures ranging from -40 to 125°C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.

