| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-122 |
516-090-520-122
| Heilind Number: | EDA516-090-520-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for high performance, this connector features durable copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a contact type of PC Tail, it offers secure and stable attachment, while its wide operating temperature range of -40 to 125°C ensures consistent functionality in various environments. Trust in this essential component for efficient and effective circuit integration.

