| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-152 |
516-090-520-152
| Heilind Number: | EDA516-090-520-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Built to deliver optimal performance, this connector features a durable copper alloy construction with gold-plated contacts for reliable conductivity. The PC Tail contact type ensures easy installation, while its wide operating temperature range of -40 to 125 °C makes it suitable for various environments. Trust in our quality connector to meet your demanding connectivity needs with an amperage rating of 8.5 A. Elevate your PCB assembly process with this essential component.

