| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-155 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-155 |
516-090-520-155
| Heilind Number: | EDA516-090-520-155 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-155 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for efficient and secure board-to-board connections. Engineered for optimal performance, this connector features a durable copper alloy contact material with gold plating over nickel for enhanced conductivity and corrosion resistance. With a contact type of PC Tail, it ensures reliable and stable connections in various applications. Operating smoothly in a wide temperature range from -40 to 125°C, it is suitable for use in diverse environments. Upgrade your electronic assemblies with this high-quality connector, perfect for demanding industrial and commercial applications.

