| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-160 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-160 |
516-090-520-160
| Heilind Number: | EDA516-090-520-160 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-160 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, it boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity. Featuring PC Tail contact type, it ensures secure and reliable connections even in harsh environments, with an operating temperature range of -40 to 125 °C. Perfect for board-to-board PCB setups, this connector is a must-have for any project requiring efficient data transmission. Elevate your connectivity game with this essential component.

