| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-162 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-162 |
516-090-520-162
| Heilind Number: | EDA516-090-520-162 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-162 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Rack & Panel Connector, designed for efficient and secure electrical coupling. Featuring a sturdy Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable conductivity and corrosion resistance. With a contact type of PC Tail, it offers easy and secure installation onto your circuit board. Operating smoothly in a wide temperature range from -40 to 125 °C, it's perfect for diverse industrial applications. Upgrade your connectivity solution with this high-performance connector.

