| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-166 |
516-090-520-166
| Heilind Number: | EDA516-090-520-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector is essential for maintaining reliable power and data transfer in a variety of electronic systems. With a robust copper alloy construction and gold plating over nickel contacts, it ensures optimal conductivity and durability, even in harsh operating environments ranging from -40 to 125 °C. The PC Tail contact type offers easy and secure installation, making it ideal for industrial and commercial applications. Upgrade your connectivity with this essential component.

