| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-200 |
516-090-520-200
| Heilind Number: | EDA516-090-520-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Rack & Panel Connector. Featuring durable Copper Alloy contacts plated with Gold over Nickel, it ensures reliable conductivity and corrosion resistance. The PC Tail contact type facilitates secure and easy installation, while its 8.5 A amperage rating makes it suitable for various power applications. With an operating temperature range of -40 to 125°C, it guarantees optimal performance even in extreme conditions. Elevate your PCB setup with this essential connector for seamless and efficient board-to-board connections.

