| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-202 |
516-090-520-202
| Heilind Number: | EDA516-090-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB assemblies. With a sturdy Copper Alloy construction and Gold over Nickel plating, it ensures reliable performance even in demanding environments. Featuring PC Tail contacts, it offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for a wide range of applications. Plus, rest assured of its environmental compliance with RoHS certification. Elevate your connectivity solutions with this high-quality connector.

