| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-216 |
516-090-520-216
| Heilind Number: | EDA516-090-520-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Crafted with precision in mind, this connector boasts a contact material of durable Copper Alloy, ensuring reliable power transmission. The Gold over Nickel plating guarantees excellent conductivity and corrosion resistance, even in demanding environments. Featuring PC Tail contact type, it offers easy installation and secure attachment. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance component.

