| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-221 |
516-090-520-221
| Heilind Number: | EDA516-090-520-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable signal transmission even in harsh operating environments, with an amperage rating of 8.5 A. Its PC Tail contact type offers easy installation and secure attachment, while the wide operating temperature range of -40 to 125 °C guarantees optimal performance in any application. Trust in this essential component to maintain efficient and durable connections in your devices.

