| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-520-252 |
516-090-520-252
| Heilind Number: | EDA516-090-520-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Designed for durability and reliability, it ensures seamless power transfer with an amperage rating of 8.5 A. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity even in harsh environments. Featuring PC Tail contact type, it offers easy and secure installation. Operating efficiently in temperatures ranging from -40 to 125 °C, it's the perfect choice for demanding industrial applications. Upgrade your setup with this essential component for seamless data transmission and power distribution.

