| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-301 |
516-090-520-301
| Heilind Number: | EDA516-090-520-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Engineered for optimal functionality, this connector boasts a durable construction and reliable performance, making it ideal for a wide range of applications. With a contact material of Copper Alloy and contact plating of Gold over Nickel, it ensures seamless conductivity and long-lasting durability. Featuring a PC Tail contact type, it offers easy and secure installation onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Elevate your connectivity game with this essential component.

