| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-306 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-306 |
516-090-520-306
| Heilind Number: | EDA516-090-520-306 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-306 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a durable construction with Copper Alloy contacts plated in Gold over Nickel, ensuring reliable power transmission. With a maximum amperage of 8.5 A and a PC Tail contact type, it guarantees optimal performance in demanding environments. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.

