| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-312 |
516-090-520-312
| Heilind Number: | EDA516-090-520-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity and efficiency with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted from durable Copper Alloy with Gold over Nickel plating, these connectors ensure reliable power transmission at an amperage of 8.5 A. Featuring PC Tail contact type, they offer easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your system with this essential component for optimal performance.

