| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-316 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-316 |
516-090-520-316
| Heilind Number: | EDA516-090-520-316 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-316 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector features durable copper alloy contacts with gold plating for optimal conductivity and longevity. With a contact type of PC Tail, it ensures secure and reliable connections in any application. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its 8.5 A amperage rating to handle power-intensive tasks with ease. Upgrade your connectivity solutions today and experience the difference.

