| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-320 |
516-090-520-320
| Heilind Number: | EDA516-090-520-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a robust construction and reliable performance. With a contact material of Copper Alloy and gold plating over Nickel, it ensures optimal conductivity and longevity even in demanding environments. Featuring PC Tail contact type, it offers easy installation and secure connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your connectivity game with this essential component.

