| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-322 |
516-090-520-322
| Heilind Number: | EDA516-090-520-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB connections, this connector boasts a robust construction and reliable functionality. With a contact material of Copper Alloy and gold plating over nickel, it ensures efficient power transmission with minimal signal loss. The PC Tail contact type offers easy and secure installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector to deliver exceptional performance in demanding environments, meeting your connectivity needs with precision. Elevate your electronic systems with this essential component.

