| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-362 |
516-090-520-362
| Heilind Number: | EDA516-090-520-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Rack & Panel Connector, designed for seamless integration in a variety of electronic systems. With a durable construction and high-quality materials, this connector ensures reliable performance in demanding environments. The gold-plated copper alloy contacts provide excellent conductivity and resistance to corrosion, while the PC tail design offers easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for use in both industrial and commercial applications. Upgrade your connectivity with this essential component for your PCB assemblies.

