| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-402 |
516-090-520-402
| Heilind Number: | EDA516-090-520-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures secure and reliable data transmission in a wide range of applications. With a robust copper alloy construction and gold plating over nickel contacts, it guarantees optimal conductivity and durability. Featuring PC Tail contacts, it offers easy installation and maintenance, while its impressive 8.5 A amperage rating makes it suitable for power-intensive tasks. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for demanding environments. In addition, its RoHS compliance underscores our commitment to sustainability. Upgrade your connectivity with this premium connector, and experience seamless performance like never before.

