| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-412 |
516-090-520-412
| Heilind Number: | EDA516-090-520-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable performance and longevity. With a maximum amperage of 8.5 A and a PC Tail contact type, it is suitable for high-power connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Elevate your PCB assembly with this essential component.

