| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-421 |
516-090-520-421
| Heilind Number: | EDA516-090-520-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component features a durable Copper Alloy contact material plated with Gold over Nickel, ensuring optimal conductivity and longevity. With a contact type of PC Tail, it offers secure and reliable connections even in demanding industrial environments. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for mission-critical applications. Upgrade your PCB assemblies with this indispensable connector for efficient and dependable performance.

