| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-506 |
516-090-520-506
| Heilind Number: | EDA516-090-520-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, it boasts a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity. The PC Tail contact type ensures secure and reliable attachment, even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is built to deliver exceptional performance in a wide range of applications. Upgrade your setup with this essential component for streamlined and efficient connectivity solutions.

