| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-512 |
516-090-520-512
| Heilind Number: | EDA516-090-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, perfect for seamless board-to-board PCB connections. Crafted with durable Copper Alloy contacts, plated with Gold over Nickel, it ensures reliable conductivity in any environment. Featuring a PC Tail contact type, it offers easy installation and secure connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your system with this essential component for efficient and effective power transmission.

