| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-521 |
516-090-520-521
| Heilind Number: | EDA516-090-520-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. This high-performance connector boasts a robust construction, featuring copper alloy contacts with gold plating for optimal conductivity and durability. Its PC Tail contact type ensures secure and reliable attachment, even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and efficiency to enhance your electronic systems. Elevate your connectivity experience with this essential component.

