| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-522 |
516-090-520-522
| Heilind Number: | EDA516-090-520-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, it boasts a robust construction with Copper Alloy contacts plated in Gold over Nickel, ensuring optimal signal transmission. Featuring PC Tail contacts, it offers a secure and reliable interface. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is ideal for demanding industrial applications. Upgrade your PCB setup with this essential component for efficient and durable connectivity.

