| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-560 |
516-090-520-560
| Heilind Number: | EDA516-090-520-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for efficiency and durability, this connector features PC Tail contact type with Copper Alloy contacts plated in Gold over Nickel for optimal conductivity and longevity. With an amperage rating of 8.5 A, it ensures reliable power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential component for seamless and efficient connections.

